Add To Favorites
Product Overview
Digi-Key Part Number WM14222CT-ND
Quantity Available 4,700
Can ship immediately
Manufacturer

Manufacturer Part Number

0190700144

Description CONN RING CIRC 10-12AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness -
Width - Outer Edges 0.282" (7.16mm)
Length - Overall 1.035" (26.30mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features -
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14222CT

08:18:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48900 4.89
25 0.44040 11.01
50 0.39160 19.58
100 0.37520 37.52
250 0.34256 85.64
500 0.32626 163.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18286-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,259 - Immediate
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : WM14222TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.24470
Send Feedback