Add To Favorites
Product Overview
Digi-Key Part Number WM6961CT-ND
Quantity Available 2,181
Can ship immediately
Manufacturer

Manufacturer Part Number

0190700137

Description CONN RING CIRC 10-12AWG #5/16
Expanded Description Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness -
Width - Outer Edges 0.530" (13.46mm)
Length - Overall 1.244" (31.60mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features -
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6961CT

13:18:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53100 5.31
25 0.47800 11.95
50 0.42480 21.24
100 0.40710 40.71
250 0.37168 92.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6961TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32180
  • Bulk ? : WM18290-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
    21,500 - Factory Stock ?
  • Unit Price: 0.37000
Send Feedback