Add To Favorites
Product Overview
Digi-Key Part Number WM13699-ND
Quantity Available 3,988
Can ship immediately
Manufacturer

Manufacturer Part Number

0190700021

Description CONN RING CIRC 18-22AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.028" (0.71mm)
Width - Outer Edges 0.477" (12.11mm)
Length - Overall 1.060" (26.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.145" (3.68mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 019070-0021
0190700021-ND
19070-0021
190700021
AA-222-10X
WM13699

09:15:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29200 2.92
25 0.25040 6.26
50 0.21300 10.65
100 0.20460 20.46
250 0.18372 45.93
500 0.17536 87.68
1,000 0.14613 146.13
2,500 0.13360 334.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0190700022-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17250
Send Feedback