Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number WM13612-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Manufacturer Part Number

0190430009

Description CONN ADPT .187 TABS TO .187 RCPT
Expanded Description Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0190430009
190340007 Drawings
190430009 Drawings
RoHS Information 190430009 Cert of Compliance
PCN Obsolescence/ EOL 190430009 27/Jan/2017
Online Catalog Quick Connect Adapter
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Part Status Last Time Buy
Convert From (Adapter End) 0.187" (4.75mm) Quick Connect, Male (2)
Convert To (Adapter End) 0.187" (4.75mm) Quick Connect, Female
Insulation Non-Insulated
Features Side by Side Male Terminals
Contact Material Brass
Contact Finish Tin
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0190430009-ND
190430009
MMFA-187
WM13612

11:56:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64200 6.42
25 0.60440 15.11
50 0.57940 28.97
100 0.55420 55.42
250 0.50380 125.95
500 0.45342 226.71
1,000 0.40304 403.04
2,500 0.36526 913.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback