Add To Favorites
Product Overview
Digi-Key Part Number WM14199CT-ND
Quantity Available 6,490
Can ship immediately
Manufacturer

Manufacturer Part Number

0190230004

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.240" (6.10mm)
Length - Overall 0.921" (23.39mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Zinc
Insulation Diameter 0.145" (3.68mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14199CT

18:57:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43400 4.34
25 0.37240 9.31
50 0.31640 15.82
100 0.30400 30.40
250 0.27296 68.24
500 0.26056 130.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14199TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18725
  • Bulk ? : WM13586-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,682 - Immediate
  • Unit Price: 0.26000
Send Feedback