Add To Favorites
Product Overview
Digi-Key Part Number WM12912CT-ND
Quantity Available 5,370
Can ship immediately
Manufacturer

Manufacturer Part Number

0190220024

Description CONN QC TAB 14-16AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Krimptite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.245" (6.22mm)
Length - Overall 0.630" (16.00mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Zinc
Insulation Diameter -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12912CT

23:06:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30400 3.04
25 0.26080 6.52
50 0.22160 11.08
100 0.21290 21.29
250 0.19120 47.80
500 0.18250 91.25
1,000 0.15208 152.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12912TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13114
  • Bulk ? : 0190220022-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08630
Send Feedback