Add To Favorites
Product Overview
Digi-Key Part Number WM6925CT-ND
Quantity Available 2,687
Can ship immediately
Manufacturer

Manufacturer Part Number

0190180006

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series VibraKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.310" (7.87mm)
Length - Overall 0.802" (20.37mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.125" (1.52mm ~ 3.18mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6925CT

02:59:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33900 3.39
25 0.29080 7.27
50 0.24720 12.36
100 0.23740 23.74
250 0.21320 53.30
500 0.20352 101.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6925TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.14625
  • Bulk ? : WM13578-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18000
Send Feedback