Add To Favorites
Product Overview
Digi-Key Part Number WM14195CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0190110036

Description CONN QC RCPT/TAB 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.310" (7.87mm)
Length - Overall 0.870" (22.10mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" (2.79mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14195CT

16:00:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.60400 6.04
25 0.54400 13.60
50 0.48340 24.17
100 0.46320 46.32
250 0.42296 105.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14195TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.36620
Send Feedback