Add To Favorites
Product Overview
Digi-Key Part Number WM12979CT-ND
Quantity Available 24,072
Can ship immediately
Manufacturer

Manufacturer Part Number

0190050003

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.890" (22.61mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12979CT

04:00:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31200 3.12
25 0.26760 6.69
50 0.22740 11.37
100 0.21860 21.86
250 0.19628 49.07
500 0.18734 93.67
1,000 0.15612 156.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12979TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.12976
  • Digi-Reel® ? : WM12979DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback