Add To Favorites
Product Overview
Digi-Key Part Number WM14188CT-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Manufacturer Part Number

0190040012

Description CONN QC TAB 10-12AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.120" (28.45mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Yellow
Contact Material Brass
Contact Finish Zinc
Insulation Diameter 0.275" (6.99mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14188CT

05:52:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.65400 6.54
25 0.58840 14.71
50 0.52300 26.15
100 0.50120 50.12
250 0.45760 114.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14188TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39620
  • Bulk ? : WM18763-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
  • Unit Price: 0.51000
Send Feedback