Add To Favorites
Product Overview
Digi-Key Part Number WM14187CT-ND
Quantity Available 7,490
Can ship immediately
Manufacturer

Manufacturer Part Number

0190030111

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.860" (21.84mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Electro-Tin
Insulation Diameter 0.135" (3.43mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14187CT

14:39:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.39000 3.90
25 0.33400 8.35
50 0.28380 14.19
100 0.27270 27.27
250 0.24492 61.23
500 0.23378 116.89
1,000 0.19481 194.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14187TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.16192
  • Bulk ? : WM14904-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,838 - Immediate
  • Unit Price: 0.44000
Send Feedback