Add To Favorites
Product Overview
Digi-Key Part Number WM14184CT-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Manufacturer Part Number

0190030058

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Aqua
Contact Material Brass
Contact Finish Electro-Tin
Insulation Diameter 0.160" (4.06mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14184CT

16:06:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54500 5.45
25 0.49080 12.27
50 0.43620 21.81
100 0.41800 41.80
250 0.38160 95.40
500 0.36344 181.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14184TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.27258
  • Bulk ? : WM11242-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,711 - Immediate
  • Unit Price: 0.40000
  • Tape & Reel (TR) ? : 0190030057-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13725
Send Feedback