Add To Favorites
Product Overview
Digi-Key Part Number WM2926CT-ND
Quantity Available 1,783
Can ship immediately
Manufacturer

Manufacturer Part Number

0190030049

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.940" (23.88mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2926CT

17:42:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55300 5.53
25 0.49760 12.44
50 0.44220 22.11
100 0.42380 42.38
250 0.38692 96.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2926TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.30151
  • Tape & Reel (TR) ? : WM14183TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13712
  • Cut Tape (CT) ? : WM14183CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,840 - Immediate
  • Unit Price: 0.34000
  • Bulk ? : WM12407-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
    17,250 - Factory Stock ?
  • Unit Price: 0.26000
Send Feedback