Add To Favorites
Product Overview
Digi-Key Part Number WM14181CT-ND
Quantity Available 5,880
Can ship immediately
Manufacturer

Manufacturer Part Number

0190020046

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.040" (26.42mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Yellow
Contact Material Brass
Contact Finish Electro-Tin
Insulation Diameter 0.245" (6.22mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14181CT

11:11:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46600 4.66
25 0.41920 10.48
50 0.37280 18.64
100 0.35720 35.72
250 0.32616 81.54
500 0.31064 155.32
1,000 0.25628 256.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14181TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.22592
Send Feedback