Add To Favorites
Product Overview
Digi-Key Part Number WM14180CT-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Manufacturer Part Number

0190020035

Description CONN QC RCPT 14-16AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Electro-Tin
Insulation Diameter 0.140" (3.56mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14180CT

12:05:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.73800 7.38
25 0.66440 16.61
50 0.59060 29.53
100 0.56600 56.60
250 0.51676 129.19
500 0.49214 246.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM7269-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,565 - Immediate
  • Unit Price: 0.54000
  • Tape & Reel (TR) ? : WM14180TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36911
  • Tape & Reel (TR) ? : 0190020036-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17250
Send Feedback