Add To Favorites
Product Overview
Digi-Key Part Number WM6892CT-ND
Quantity Available 2,436
Can ship immediately
Manufacturer

Manufacturer Part Number

0190010007

Description CONN QC TAB 14-16AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.960" (24.38mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Zinc
Insulation Diameter 0.140" (3.56mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6892CT

03:40:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.80300 8.03
25 0.72280 18.07
50 0.64240 32.12
100 0.61550 61.55
250 0.56204 140.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18227-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,885 - Immediate
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : WM6892TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.48660
Send Feedback