Add To Favorites
Product Overview
Digi-Key Part Number WM18744CT-ND
Quantity Available 2,469
Can ship immediately
Manufacturer

Manufacturer Part Number

0190010005

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.900" (22.86mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Zinc
Insulation Diameter 0.170" (4.32mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM18744CT

08:13:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.80300 8.03
25 0.72280 18.07
50 0.64240 32.12
100 0.61550 61.55
250 0.56204 140.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM18744TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.48660
  • Bulk ? : WM18226-ND
  • Minimum Quantity: 1
  • Quantity Available: 370 - Immediate
  • Unit Price: 0.58000
Send Feedback