Add To Favorites
Product Overview
Digi-Key Part Number WM14177CT-ND
Quantity Available 27,300
Can ship immediately
Manufacturer

Manufacturer Part Number

0097000001

Description 2.5MM KK TERM IL BTM FED RL TN
Expanded Description Contact Crimp Non-Gendered 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0097000001 Drawing
RoHS Information 97000001 Cert of Compliance
Online Catalog KK® 254 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 4809
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness 40µin (1.02µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14177CT

23:12:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12600 1.26
25 0.09360 2.34
50 0.08020 4.01
100 0.07750 7.75
250 0.06684 16.71
500 0.06416 32.08
1,000 0.05613 56.13
2,500 0.05079 126.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14177TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.04374
Send Feedback