Add To Favorites
Product Overview
Digi-Key Part Number WM2870CT-ND
Quantity Available 17,316
Can ship immediately
Manufacturer

Manufacturer Part Number

0040062024

Description CONN TERM GND CLIP 16-18AWG
Expanded Description Terminal Ground Clip Connector Crimp 16-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0040062024
RoHS Information 0040062024 Cert of Compliance
3D Model 40-06-2024.stp
Online Catalog 42172 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 42172
Part Status Active
Terminal Type Ground Clip
Termination Crimp
Wire Gauge 16-18 AWG
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2870CT

19:10:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30500 3.05
25 0.26160 6.54
50 0.22240 11.12
100 0.21370 21.37
250 0.19192 47.98
500 0.18318 91.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2870TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: 0.13878
Send Feedback