Add To Favorites
Product Overview
Digi-Key Part Number WM14176CT-ND
Quantity Available 14,890
Can ship immediately
Manufacturer

Manufacturer Part Number

0039000211

Description MINIFIT TERM CRP FEM CHN BS TIN
Expanded Description Contact Crimp Socket 16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Mini-Fit Jr. Series Spec
0039000211 Drawing
Other Related Documents Mini-Fit Jr. Test Summary
RoHS Information 39000211 Cert of Compliance
Featured Product Power Connectors
Online Catalog Mini-Fit Jr™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Jr™ 5556
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14176CT

14:04:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14300 1.43
25 0.10640 2.66
50 0.09100 4.55
100 0.08800 8.80
250 0.07592 18.98
500 0.07286 36.43
1,000 0.06376 63.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14176TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.05244
  • Bulk ? : WM13482-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,287 - Immediate
  • Unit Price: 0.20000
Send Feedback