Add To Favorites
Product Overview
Digi-Key Part Number WM14173CT-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

0015916049

Description SL SMT RA HDR TIN 4CKT
Expanded Description 4 Positions Header, Shrouded Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SL™ 70634
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Mating Length 0.240" (6.10mm)
Features Board Guide
Contact Finish Tin
Contact Finish Thickness 74.8µin (1.90µm)
Color Black
 
Additional Resources
Standard Package ? 1
Other Names WM14173CT

18:54:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.57000 35.70
25 3.27240 81.81
50 3.12360 156.18
100 2.97480 297.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14173TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.36636
  • Digi-Reel® ? : WM14173DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback