Add To Favorites
Product Overview
Digi-Key Part Number WM13410-ND
Quantity Available 2,281
Can ship immediately
Manufacturer

Manufacturer Part Number

0015244455

Description CONN HEADER 4POS R/A SMD
Expanded Description 4 Positions Header, Shrouded Connector 0.200" (5.08mm) Board Edge, Straddle Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 15244455
RoHS Information 0015244455 Cert of Compliance
3D Model 15-24-4455.stp
0015244455 .pdf
Online Catalog 8981 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 8981
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.200" (5.08mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Board Edge, Straddle Mount
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.295" (7.49mm)
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,340
Other Names 0015-24-4455
001524-4455
0015244455-ND
15-24-4455
15244455
A-8981-4SM1-LF
WM13410

07:26:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53700 5.37
50 0.42960 21.48
100 0.41170 41.17
250 0.37592 93.98
500 0.35800 179.00
1,000 0.29535 295.35
2,500 0.26850 671.25
5,000 0.25955 1,297.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback