Add To Favorites
Product Overview
Digi-Key Part Number WM2778CT-ND
Quantity Available 12,502
Can ship immediately
Manufacturer

Manufacturer Part Number

0008580110

Description CONN TERM FEMALE 18-20AWG GOLD
Expanded Description Contact Crimp Non-Gendered 18-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 08-58-0110
Product Training Modules KK Low Power and Signal Interconnect Family
RoHS Information 08-58-0110 Cert of Compliance
Featured Product KK® Interconnect Solutions
Power Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® Trifurcon™ 6838
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2778CT

10:37:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.70800 7.08
25 0.63720 15.93
50 0.56660 28.33
100 0.54290 54.29
250 0.49572 123.93
500 0.47212 236.06
1,000 0.38950 389.50
2,500 0.35409 885.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM2778-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,053 - Immediate
  • Unit Price: 0.80000
  • Tape & Reel (TR) ? : WM2778TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.31117
Send Feedback