Add To Favorites
Product Overview
Digi-Key Part Number WM12733CT-ND
Quantity Available 18,240
Can ship immediately
Manufacturer

Manufacturer Part Number

0008550133

Description CONN TERM CRIMP 18-24 AWG GOLD
Expanded Description Contact Crimp Non-Gendered 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 2478
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM12733CT

09:33:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40500 4.05
25 0.34720 8.68
50 0.29500 14.75
100 0.28350 28.35
250 0.25460 63.65
500 0.24302 121.51
1,000 0.20251 202.51
2,500 0.18515 462.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12733TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.15780
  • Bag : 0008550134-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20503
Send Feedback