Add To Favorites
Product Overview
Digi-Key Part Number WM14172CT-ND
Quantity Available 19,634
Can ship immediately
Manufacturer

Manufacturer Part Number

0008520105

Description CONN TERM FEMALE 22-30AWG TIN
Expanded Description Contact Crimp Non-Gendered 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 8088
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness 40µin (1.02µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14172CT

16:03:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13500 1.35
25 0.10040 2.51
50 0.08620 4.31
100 0.08330 8.33
250 0.07176 17.94
500 0.06890 34.45
1,000 0.06029 60.29
2,500 0.05455 136.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14172TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.04698
  • Bag : 0008520106-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05278
Send Feedback