Add To Favorites
Product Overview
Digi-Key Part Number WM9847CT-ND
Quantity Available 61,096
Can ship immediately
Manufacturer

Manufacturer Part Number

0008500159

Description CONN TERM CRIMP 22-30AWG TIN
Expanded Description Contact Crimp Non-Gendered 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 2759
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9847
WM9847-ND
WM9847CT

14:57:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17800 1.78
25 0.15160 3.79
50 0.13280 6.64
100 0.12330 12.33
250 0.10904 27.26
500 0.10430 52.15
1,000 0.08534 85.34
2,500 0.07823 195.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9847TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.06250
  • Bag : 0008500160-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27000
Send Feedback