Add To Favorites
Product Overview
Digi-Key Part Number WM6885CT-ND
Quantity Available 3,106
Can ship immediately
Manufacturer

Manufacturer Part Number

0005121100

Description CONN TERM TAB RCPT 14-18AWG
Expanded Description Terminal Tab Receptacle Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5121100 Drawing
RoHS Information 0005121100 Cert of Compliance
Online Catalog 6482 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 6482
Part Status Active
Terminal Type Tab Receptacle
Termination Crimp
Wire Gauge 14-18 AWG
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6885CT

00:12:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.33000 3.30
25 0.28280 7.07
50 0.24040 12.02
100 0.23100 23.10
250 0.20740 51.85
500 0.19796 98.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6885TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.14226
Send Feedback