Add To Favorites
Product Overview
Digi-Key Part Number WM2291CT-ND
Quantity Available 9,100
Can ship immediately
Manufacturer

Manufacturer Part Number

0002081003

Description TERMINAL MLX 14-20AWG FEMALE
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 0002081003 Drawing
RoHS Information 0002081003 Cert of Compliance
Featured Product MLX™ Power Connectors
3D Model 02-08-1003.stp
0002081003 .pdf
Online Catalog MLX™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MLX™ 42024
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2291CT

00:52:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15100 1.51
25 0.11240 2.81
50 0.09640 4.82
100 0.09310 9.31
250 0.08032 20.08
500 0.07708 38.54
1,000 0.06745 67.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2291TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05548
Send Feedback