Add To Favorites
Product Overview
Digi-Key Part Number WM17211-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

75003-0005

Description CONN PLUG 24POS 1.2MM VERT SMD
Expanded Description 24 Position Connector Differential Pair Array, Male Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Plateau HS Mezz™ 75003
Packaging ? Tube ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 24
Pitch 0.047" (1.20mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 10mm, 12mm, 20mm
Height Above Board 0.325" (8.25mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 075003-0005
075003-0005-E
0750030005
0750030005-E
75003-0005-E
750030005
750030005-E
WM17211

10:31:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 11.42
10 10.38000 103.80
50 9.34200 467.10
100 8.82300 882.30
250 8.04452 2,011.13
500 7.52550 3,762.75
1,000 6.90270 6,902.70
2,500 6.74700 16,867.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback