Add To Favorites
Product Overview
Digi-Key Part Number WM8309CT-ND
Quantity Available 1,986
Can ship immediately
Manufacturer

Manufacturer Part Number

55460-1272

Description CONN HEADER 2MM 12POS SMD TIN
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 55460-xx(19,72)
RoHS Information 55460-1272 Cert of Compliance
3D Model 55460-1272.stp
Online Catalog Mi II™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Mi II™ 55460
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.276" (7.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8309CT

23:11:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.42800 14.28
25 1.34080 33.52
50 1.28260 64.13
100 1.22430 122.43
250 1.10772 276.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8309TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.90100
  • Digi-Reel® ? : WM8309DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback