Add To Favorites
Product Overview
Digi-Key Part Number WM18508-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

55022-0001

Description CONN COMPACT FLASH CARD SNAP-IN
Expanded Description Card Connector CompactFlash® - Type I Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 55022-0001
Video File Molex RF Connectors | Digi-Key Daily
3D Model 55022-0001.stp
Online Catalog CompactFlash® Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 55022
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type I
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Snap-In
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 055022-0001
055022-0001-E
0550220001
0550220001-E
550-22-0001
550-22-0001-P
55022-0001-CTN150
55022-0001-E
550220001
550220001-E
WM18508

01:35:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.12000 12.12
10 11.02000 110.20
50 9.91800 495.90
100 9.36700 936.70
250 8.54052 2,135.13
500 7.98950 3,994.75
1,000 7.32830 7,328.30
2,500 7.16300 17,907.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback