Add To Favorites
Product Overview
Digi-Key Part Number WM8962CT-ND
Quantity Available 1,110
Can ship immediately
Manufacturer

Manufacturer Part Number

51338-0974

Description CONN RCPT BTB 90POS DL VERT SMD
Expanded Description 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 51338
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 90
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8962CT

05:23:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 3.91
25 3.43640 85.91
50 3.28020 164.01
100 3.12400 312.40
250 2.73352 683.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8962TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 625 - Immediate
  • Unit Price: 2.41400
  • Digi-Reel® ? : WM8962DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback