Add To Favorites
Product Overview
Digi-Key Part Number WM8979CT-ND
Quantity Available 2,971
Can ship immediately
Manufacturer

Manufacturer Part Number

503566-2100

Description CONN FPC BOTTOM 21POS 0.30MM R/A
Expanded Description 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Easy-On™ 503566
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 21
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating 0.2A
Contact Finish Thickness -
Housing Color White
Actuator Color Black
Mating Cycles 10
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 16mm Width
 
Additional Resources
Standard Package ? 1
Other Names WM8979CT

02:55:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.23400 12.34
25 1.16160 29.04
50 1.11320 55.66
100 1.06480 106.48
250 0.96800 242.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8979TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.77000
  • Digi-Reel® ? : WM8979DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback