Add To Favorites
Product Overview
Digi-Key Part Number WM9043CT-ND
Quantity Available 1,350
Can ship immediately
Manufacturer

Manufacturer Part Number

502430-4410

Description CONN PLUG 44POS VERT DUAL SMD
Expanded Description 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 502426,30 Spec Sheet
502430 Series Drawing
RoHS Information 5024304410 Cert of Compliance
3D Model 502430-4410.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 502430
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 44
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM9043CT

16:39:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96700 19.67
25 1.84680 46.17
50 1.76660 88.33
100 1.68630 168.63
250 1.52572 381.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9043TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 1.24100
  • Digi-Reel® ? : WM9043DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback