Add To Favorites
Product Overview
Digi-Key Part Number WM9053CT-ND
Quantity Available 1,273
Can ship immediately
Manufacturer

Manufacturer Part Number

502426-4030

Description CONN 0.4MM BTB RCPT 40POS SMD
Expanded Description 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 502426,30 Spec Sheet
502426 Series Drawing
RoHS Information 5024264030 Cert of Compliance
3D Model 502426-4030.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 502426
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9053CT

00:59:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96700 19.67
25 1.84680 46.17
50 1.76660 88.33
100 1.68630 168.63
250 1.52572 381.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9053TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 1.24100
  • Digi-Reel® ? : WM9053DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback