Add To Favorites
Product Overview
Digi-Key Part Number WM9074CT-ND
Quantity Available 2,295
Can ship immediately
Manufacturer

Manufacturer Part Number

501527-3230

Description CONN RCPT 32POS VERT DUAL SMD
Expanded Description 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 501527 Series Drawing
501527,501531 Series Spec
3D Model 501527-3230.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 501527
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.3mm
Height Above Board 0.048" (1.22mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM9074CT

21:08:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.74600 27.46
25 2.51680 62.92
50 2.40240 120.12
100 2.28800 228.80
250 2.00200 500.50
500 1.94480 972.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9074TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.45600
  • Digi-Reel® ? : WM9074DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback