Add To Favorites
Product Overview
Digi-Key Part Number WM24055-ND
Quantity Available 1,255
Can ship immediately
Manufacturer

Manufacturer Part Number

501527-0530

Description CONN RCPT 50POS VERT DUAL SMD
Expanded Description 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 501527
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.3mm
Height Above Board 0.048" (1.22mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
501527-0530-ND 501527-0530 Molex Connector Corporation Tape & Reel (TR) ? 0
1.56000 6,000  Non-Stock ?
Mating Products
Additional Resources
Standard Package ? 6,000
Other Names 0501527-0530
0501527-0530-C
05015270530
05015270530-C
501527-0530-C
5015270530
5015270530-C
WM24055

05:32:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.88000 28.80
25 2.64000 66.00
50 2.52000 126.00
100 2.40000 240.00
250 2.10000 525.00
500 2.04000 1,020.00
1,000 1.74000 1,740.00
2,500 1.62000 4,050.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 501527-0530-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.56000
Send Feedback