Add To Favorites
Product Overview
Digi-Key Part Number WM9075CT-ND
Quantity Available 1,982
Can ship immediately
Manufacturer

Manufacturer Part Number

501527-0410

Description CONN RCPT 40POS VERT DUAL SMD
Expanded Description 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 501527
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.3mm
Height Above Board 0.044" (1.10mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM9075CT

06:07:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
10 2.95700 29.57
25 2.71040 67.76
50 2.58720 129.36
100 2.46400 246.40
250 2.15600 539.00
500 2.09440 1,047.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9075TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.56800
  • Digi-Reel® ? : WM9075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback