Add To Favorites
Product Overview
Digi-Key Part Number WM4960CT-ND
Quantity Available 903
Can ship immediately
Manufacturer

Manufacturer Part Number

46557-1145

Description CONN FML 40POS 4ROWS GOLD SMD
Expanded Description 40 Position Connector High Density Array, Female Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SEARAY™ 46557
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type High Density Array, Female
Number of Positions 40
Pitch 0.050" (1.27mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Height Above Board 0.199" (5.05mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4960CT

05:34:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 11.26
10 10.76900 107.69
25 9.79000 244.75
50 9.30060 465.03
100 9.05580 905.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4960TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 7.34251
  • Digi-Reel® ? : WM4960DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback