Add To Favorites
Product Overview
Digi-Key Part Number WM4977CT-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

46556-3145

Description CONN MALE 120POS 4ROWS GOLD SMD
Expanded Description 120 Position Connector High Density Array, Male Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SEARAY™ 46556
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type High Density Array, Male
Number of Positions 120
Pitch 0.050" (1.27mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board 0.221" (5.63mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4977CT

04:34:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.35000 14.35
10 13.04600 130.46
25 12.72000 318.00
50 11.74140 587.07
100 11.08910 1,108.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4977TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 9.19150
  • Digi-Reel® ? : WM4977DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback