Add To Favorites
Product Overview
Digi-Key Part Number WM18593-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Manufacturer Part Number

44812-0005

Description CONN RECEPT 5POS .100" TIN PCB
Expanded Description 5 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 44812-0005
Video File Molex RF Connectors | Digi-Key Daily
RoHS Information 44812-0005 Cert of Compliance
Featured Product KK® Interconnect Solutions
Power Connectors
3D Model 44812-0005.stp
PCN Design/Specification 44812 Assemblies Alloy 15/Sep/2016
Online Catalog KK® 254 Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series KK® 44812
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200µin (5.08µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.136" (3.46mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 250VAC, 176VDC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Brass Alloy
Contact Finish Thickness - Post 200µin (5.08µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 044812-0005
044812-0005-E
0448120005
0448120005-E
44812-0005-E
44812-0005-TR230
448120005
448120005-E
WM18593

01:45:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.98500 19.85
25 1.86320 46.58
50 1.78200 89.10
100 1.70100 170.10
250 1.53900 384.75
500 1.41750 708.75
1,000 1.21500 1,215.00
2,500 1.13400 2,835.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback