Add To Favorites
Product Overview
Digi-Key Part Number WM1883CT-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

43650-0509

Description CONN HEADER 5POS R/A W/CLIP SMD
Expanded Description 5 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
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
Molex Connector Corporation

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Board Lock
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM1883CT

16:52:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 2.47
10 2.23700 22.37
50 2.00860 100.43
100 1.91730 191.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1883TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 320 - Immediate
  • Unit Price: 1.57700
  • Digi-Reel® ? : WM1883DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback