Add To Favorites
Product Overview
Digi-Key Part Number WM18298CT-ND
Quantity Available 2,129
Can ship immediately
Manufacturer

Manufacturer Part Number

19073-0026

Description CONN RING CIRC 18-22AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SD-19073-003
RoHS Information 19073-0026 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog Avikrimp® Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness -
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.060" (26.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM18298CT

23:58:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.47700 4.77
25 0.40920 10.23
50 0.34780 17.39
100 0.33420 33.42
250 0.30008 75.02
500 0.28644 143.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM18298TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.20584
  • Bulk ? : WM18298-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.37000
Send Feedback