Add To Favorites
Product Overview
Digi-Key Part Number WM18296CT-ND
Quantity Available 1,725
Can ship immediately
Manufacturer

Manufacturer Part Number

19073-0015

Description CONN RING CIRC 18-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SD-19073-002
RoHS Information 19073-0015 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog Avikrimp® Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness -
Width - Outer Edges 0.310" (7.87mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM18296CT

21:55:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35400 3.54
25 0.30360 7.59
50 0.25800 12.90
100 0.24790 24.79
250 0.22264 55.66
500 0.21252 106.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18296-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,204 - Immediate
  • Unit Price: 0.38000
  • Tape & Reel (TR) ? : WM18296TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    16,500 - Factory Stock ?
  • Unit Price: 0.15272
Send Feedback