Add To Favorites
Product Overview
Digi-Key Part Number WM2305CT-ND
Quantity Available 10,213
Can ship immediately
Manufacturer

Manufacturer Part Number

08-56-0105

Description CONN TERM FEMALE 18-24AWG 20GOLD
Expanded Description Contact Crimp Non-Gendered 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series KK® 2478
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2305CT

08:04:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35800 3.58
25 0.30680 7.67
50 0.26080 13.04
100 0.25060 25.06
250 0.22508 56.27
500 0.21484 107.42
1,000 0.17903 179.03
2,500 0.16368 409.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM2305-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,419 - Immediate
  • Unit Price: 0.94000
  • Tape & Reel (TR) ? : WM2305TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 7,000 - Immediate
    147,000 - Factory Stock ?
  • Unit Price: 0.13950
Send Feedback