Add To Favorites
Product Overview
Digi-Key Part Number WM8767CT-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

0559096472

Description CONN PLUG BTB 64POS DL VERT SMD
Expanded Description 64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 55909
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8767CT

09:27:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 5.20
25 4.57400 114.35
50 4.36600 218.30
100 4.15800 415.80
250 3.63824 909.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8767TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 625 - Immediate
  • Unit Price: 3.21301
  • Digi-Reel® ? : WM8767DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback