Add To Favorites
Product Overview
Digi-Key Part Number WM8773CT-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

0559091674

Description CONN PLUG BTB 16POS DL VERT SMD
Expanded Description 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 55909
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 16
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8773CT

05:38:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
25 1.54320 38.58
50 1.47620 73.81
100 1.40910 140.91
250 1.27492 318.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8773TR-ND
  • Minimum Quantity: 625
  • Quantity Available: 0
  • Unit Price: 1.06750
  • Digi-Reel® ? : WM8773DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback