Add To Favorites
Product Overview
Digi-Key Part Number WM8804CT-ND
Quantity Available 706
Can ship immediately
Manufacturer

Manufacturer Part Number

0545521102

Description CONN RCPT BTB 110POS DL R/A SMD
Expanded Description 110 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 54552 Series Drawing
Prod Spec
RoHS Information 545521102 Cert of Compliance
3D Model 54552-1102.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 54552
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 110
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.132" (3.35mm)
 
Additional Resources
Standard Package ? 1
Other Names WM8804CT

05:46:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
25 5.03360 125.84
50 4.80480 240.24
100 4.57600 457.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8804TR-ND
  • Minimum Quantity: 375
  • Quantity Available: 375 - Immediate
  • Unit Price: 3.64000
  • Digi-Reel® ? : WM8804DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback