Add To Favorites
Product Overview
Digi-Key Part Number WM8888CT-ND
Quantity Available 979
Can ship immediately
Manufacturer

Manufacturer Part Number

0536270974

Description CONN PLUG 90POS VERT DL SMD
Expanded Description 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 53627 Series Drawing
Prod Spec
RoHS Information 536270974 Cert of Compliance
3D Model 53627-0974.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 53627
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 90
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 10mm, 16mm
Height Above Board 0.354" (9.00mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8888CT

16:49:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.21000 11.21
25 9.74600 243.65
50 9.25880 462.94
100 9.01510 901.51
250 8.04044 2,010.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8888TR-ND
  • Minimum Quantity: 525
  • Quantity Available: 525 - Immediate
  • Unit Price: 6.86650
  • Digi-Reel® ? : WM8888DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback