Add To Favorites
Product Overview
Digi-Key Part Number WM8893CT-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

0536251274

Description CONN BTB PLUG 120POS DL VERT SMD
Expanded Description 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 53625 Series Drawing
Prod Spec
RoHS Information 536251274 Cert of Compliance
3D Model 53625-1274.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 53625
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 120
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 7mm, 13mm
Height Above Board 0.236" (6.00mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8893CT

19:50:08 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.91000 8.91
10 8.51800 85.18
25 7.74400 193.60
50 7.35680 367.84
100 7.16320 716.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8893TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5.80800
  • Digi-Reel® ? : WM8893DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback